Solid tantalum capacitor, 33µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm) with inward L terminations for surface mount applications. Offers a low ESR of 1.2 Ohms and a maximum operating temperature of 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Kemet T491C336K025AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C336K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.