
Polarized tantalum capacitor, 4.7µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2.2Ω ESR, 6% dissipation factor, and 1.7µA leakage current. Surface mountable with a 2413 (6032 metric) case code, operating from -55°C to 125°C. Molded construction with lead-free and RoHS compliance.
Kemet T491C475M035AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C475M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.