The T491C475M035AT4053 is a solid tantalum capacitor with a capacitance of 4.7uF, rated for 35VDC and 20% tolerance. It has an equivalent series resistance (ESR) of 2 and a leakage current of 1.6. The capacitor operates between -55°C and 125°C and is mounted using surface mount technology with an inward L termination style. It is constructed as a flat device with a standard ESR type.
Kemet T491C475M035AT4053 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C475M035AT4053 to view detailed technical specifications.
No datasheet is available for this part.