
Solid Tantalum Capacitor, 0.68µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm), molded construction, and SMD/SMT termination. Operates from -55°C to 125°C with a maximum leakage current of 4µA and ESR of 7 Ohms. Packaged on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Kemet T491C684K050AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491C684K050AT technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C684K050AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
