This 10uF tantalum capacitor has a rated voltage of 35VDC and a tolerance of 10%. It features a low profile size and is suitable for surface mount applications. The capacitor operates within a temperature range of -55 to 125°C and has a leakage current of 3.5. It is constructed with a flat design and has a standard ESR type.
Kemet T491D106K035AT48607622 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile Sizes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D106K035AT48607622 to view detailed technical specifications.
No datasheet is available for this part.