Kemet's T491D106K035ATPLP1 is a 10uF tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has a case code of D and a package type of 7343-31, suitable for surface mount applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It features a standard ESR type and a flat construction with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |