
Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 7343-31 case code (7.3mm L x 4.3mm W x 2.8mm H) with inward leads for surface mount applications. Operating temperature range from -55°C to 125°C, with 1 Ohm ESR and 3.5µA leakage current. RoHS compliant and lead-free.
Kemet T491D106M035AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 7343-31 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D106M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.