The T491D106M050AS is a 10uF surface mount tantalum capacitor with a 50VDC voltage rating and 20% tolerance. It features an ESR of 0.8 and a leakage current of 5. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a 7343-31 package with an inward L termination style.
Checking distributor stock and pricing after the page loads.
Kemet T491D106M050AS technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |