
Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, 20% tolerance. Features 800mΩ ESR at 100kHz, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 7343-31 metric case code (2917 imperial), with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Polarized, general purpose construction with inward leads, supplied on tape and reel.
Kemet T491D107M004AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D107M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.