
Polarized tantalum capacitor, 100µF capacitance, 10V DC rated voltage, with ±20% tolerance. Features a 2917 (7343 metric) surface mount chip package, 8% dissipation factor, and 700mΩ ESR. Operating temperature range from -55°C to 125°C, with a leakage current of 10µA and ripple current of 463mA. Lead-free and RoHS compliant construction.
Kemet T491D107M010AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 2.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D107M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.