Cap Tant Solid 15uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 125°C Automotive T/R
Kemet T491D156M016AS technical specifications.
| Capacitance | 15uF |
| Package/Case | 7343-31 |
| Construction | Flat |
| Dielectric | Tantalum |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.