
Solid Tantalum Capacitor, 150µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 7343 metric case size (2917 imperial), 800mΩ ESR, and a maximum operating temperature of 125°C. This component is designed for surface mount (SMD/SMT) termination and is supplied on tape and reel. It offers general-purpose functionality with a dissipation factor of 8%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491D157M004AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491D157M004AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D157M004AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
