
Polarized tantalum capacitor, 150µF capacitance, 10V DC rated voltage, 20% tolerance. Surface mount device with 700mΩ ESR and 8% dissipation factor. Features a 2917 (7343 metric) molded case, 4.3mm width, 2.8mm height, and 7.3mm length. Operating temperature range from -55°C to 125°C, with 15µA leakage current. Lead-free and RoHS compliant.
Kemet T491D157M010AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 2.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D157M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
