The Kemet T491D226M035AT7280 is a 22uF solid tantalum capacitor with a 20% tolerance, packaged in a molded case with a flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 7.3mm in length, 4.3mm in width, and 2.8mm in height, with a depth of 4.3mm. It is lead-free and RoHS compliant, available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491D226M035AT7280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D226M035AT7280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.