
Polarized tantalum capacitor, 33µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) surface mount chip package with a flat construction, measuring 7.3mm in length, 4.3mm in depth, and 3.1mm in height. Offers a low leakage current of 8.3µA, 700mΩ ESR, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, with halogen-free epoxy and RoHS compliance.
Sign in to ask questions about the Kemet T491D336M025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491D336M025AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D336M025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
