
Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height. Offers 700mΩ ESR, 9.4µA leakage current, and 463mA ripple current. Operates from -55°C to 125°C, with surface mount termination and tape and reel packaging.
Kemet T491D476K020AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D476K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
