The Kemet T491D476M025AH7280 is a solid tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 25V. It has a polarized polarity and is available in a 2-terminal package. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 2.8mm in height.
Kemet T491D476M025AH7280 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.