The Kemet T491D477K004AH is a solid tantalum capacitor with a capacitance of 470uF and a rated voltage of 4VDC. It has a tolerance of 10% and a maximum operating temperature of 125°C. The capacitor is surface mountable and has a case code of D. It is constructed with a flat construction and has a standard ESR type.
Kemet T491D477K004AH technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.8Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 18.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D477K004AH to view detailed technical specifications.
No datasheet is available for this part.