Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, 10% tolerance. Features 700mΩ ESR, 8% dissipation factor, and a -55°C to 125°C operating temperature range. Surface mount package in 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Packaged on tape and reel for automated assembly.
Kemet T491D686K020AS technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.