
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance. Features 500mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 7.3mm x 6mm x 4.3mm E case (2824 imperial / 7260 metric). Packaged on tape and reel.
Kemet T491E107K020AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491E107K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.