Solid tantalum capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance and 500mΩ ESR. Operating temperature range from -55°C to 125°C. SMD/SMT termination in a 7260 metric case code (2824 imperial). Molded construction with a flat profile, measuring 7.3mm length, 6mm width, and 4.3mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kemet T491E337M010AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491E337M010AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491E337M010AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.