Solid Tantalum Capacitor, 470µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 400mΩ ESR and 10% dissipation factor, operating from -55°C to 125°C. This SMD/SMT component is housed in a 7.3mm x 6mm x 4.3mm molded case with inward leads, packaged on tape and reel.
Sign in to ask questions about the Kemet T491E477M006AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491E477M006AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491E477M006AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.