Solid Tantalum Capacitor, 10µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 15Ω ESR and a maximum operating temperature of 125°C. This component is designed for surface-mount (SMD/SMT) applications with a 3216 metric case size (1206 imperial). It offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.2mm height. Lead-free and RoHS compliant, this general-purpose capacitor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T491S106M006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 1.6mm |
| RoHS | Compliant |