Solid tantalum capacitor with 6.8µF capacitance and 10V DC rated voltage. Features 20% tolerance and 15Ω ESR, operating from -55°C to 125°C. Surface mountable in a 3216-12 (1206 imperial) S case, measuring 3.2mm x 1.6mm x 1.2mm. Packaged on tape and reel, this lead-free, RoHS compliant component is suitable for general-purpose applications.
Kemet T491S685M010AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S685M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.