Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 5 Ohm ESR and a maximum operating temperature of 125°C. This SMD/SMT component is housed in a 3528 metric case code (1411 imperial), measuring 3.5mm in length, 2.8mm in width, and 1.2mm in height. Packaged on tape and reel, this RoHS compliant component is lead-free.
Kemet T491T106K006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491T106K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
