
Solid tantalum capacitor with 22µF capacitance and 6.3V DC rated voltage. Features 20% tolerance and 5 Ohm ESR, operating from -55°C to 125°C. SMD/SMT termination in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 1.2mm. Packaged on tape and reel, this RoHS compliant component offers 8% dissipation factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491T226M006AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491T226M006AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.