Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 7343-20 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 2mm H, with inward radial leads for SMD/SMT termination. Offers 700mΩ ESR, 15µA leakage current, and operates from -55°C to +125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kemet T491V157K010AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491V157K010AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491V157K010AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.