Solid Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 700mΩ ESR at 100kHz and 8% dissipation factor. Encased in a 7343 metric (2917 imperial) SMD/SMT package with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged on tape and reel.
Kemet T491V227M004AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.