
Solid Tantalum Capacitor, 330µF capacitance, 4V DC rated voltage, 10% tolerance. Features 700mΩ ESR, 12% dissipation factor, and a -55°C to 125°C operating temperature range. Encased in a 7343 metric / 2917 imperial SMD/SMT package with dimensions of 7.3mm (L) x 4.3mm (W) x 2mm (H). Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kemet T491V337K004AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491V337K004AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491V337K004AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.