Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 6% dissipation factor, and a 125°C maximum operating temperature. Encased in a 7343 metric / 2917 imperial SMD package with inward leads, measuring 7.3mm x 4.3mm x 2mm. RoHS compliant and lead-free.
Kemet T491V476M010AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491V476M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.