
100µF, 25V polarized tantalum capacitor with 10% tolerance, designed for surface mount applications. Features a 2917 (7343 metric) case code, 300mΩ ESR, and 25µA leakage current. Operates across a -55°C to 125°C temperature range, offering 742mA ripple current and 8% dissipation factor. This general-purpose component is constructed with a flat tantalum dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491X107K025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491X107K025AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 742mA |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491X107K025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
