This 2-terminal tantalum capacitor from Kemet features a capacitance of 22uF, a DC rated voltage of 35V, and a maximum operating temperature of 125 degrees Celsius. It measures 4.3mm in width and 7.3mm in length, with a height of 4mm. The capacitor is polarized and has a number of terminals equal to 2.
Kemet T491X226K035AM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.