This surface mount tantalum capacitor has a capacitance of 22uF and a voltage rating of 35VDC with a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 7.3mm in length, 4.3mm in depth, and 4.1mm in height. It is constructed with a flat design and has a standard ESR type.
Sign in to ask questions about the Kemet T491X226K035ZTAU00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491X226K035ZTAU00 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-44 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 7.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491X226K035ZTAU00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.