Kemet's T491X227K016AT7280 is a solid tantalum capacitor with a capacitance of 220uF and a voltage rating of 16V, featuring a 10% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2917 case and is designed for surface mount applications. It is lead-free and RoHS compliant, and is available on tape and reel.
Kemet T491X227K016AT7280 technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X227K016AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.