The T491X227K016AT9999 is a 220uF surface mount tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 10%. It has an ESR of 0.5 and a leakage current of 35.2. The capacitor is constructed with a flat design and features an inward L termination style. It is rated to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 35.2uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |