The T491X337M006ZTAC00 is a 330uF surface mount tantalum capacitor with a 6.3VDC working voltage and 20% capacitance tolerance. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a leakage current of 20.79 microamps. The capacitor is constructed with a flat construction style and features an inward L termination. It is a solid tantalum capacitor with a case code of X and a package type of 7343-43.
Kemet T491X337M006ZTAC00 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 20.79uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.