The T493A156M006CB6220 is a 15uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It features a low ESR of 3.5 and a leakage current of 0.9. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and meets a failure rate of C.
Checking distributor stock and pricing after the page loads.
Kemet T493A156M006CB6220 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.