This 15uF tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 20%. It features a low ESR of 3.5 and a leakage current of 0.9. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount and has a case code of A. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T493A156M006CC6220 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493A156M006CC6220 to view detailed technical specifications.
No datasheet is available for this part.