The T493A156M006CT6220 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.5. The capacitor has a leakage current of 0.9 and is constructed with a flat construction type. It is available in a 3216-18 package with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor meets the requirements for a low ESR type and has a failure rate of C.
Checking distributor stock and pricing after the page loads.
Kemet T493A156M006CT6220 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.