
Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, 10% tolerance. Features 1.2Ω ESR, 6% dissipation factor, and 7.5µA leakage current. Operates from -55°C to 125°C. Packaged in Tape and Reel, with SMD/SMT termination. Dimensions: 6mm length, 3.2mm width, 2.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T493C476K016BH6410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Failure Rate | 0.1% |
| Height | 2.8mm |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T493C476K016BH6410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
