Cap Ceramic 1.5uF 100V BX 10% 5 Stacked 125°C Low ESR Bulk
Kemet T49470X01155KBK technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.