Cap Ceramic 1.5uF 50V BX 20% 5 Stacked 2.54mm 125°C Low ESR Bulk
Kemet T49470X01155MAN technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.