Cap Ceramic 3.3uF 50V BX 10% 5 Stacked 2.54mm 125°C Low ESR Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 6.98 |
| Length | 7.62 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 9.14 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |