
10µF, 16V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1206 surface mount case code (3216 metric) with a 1.6mm height, 1.6mm width, and 3.2mm length. Offers a low leakage current of 1.6µA and an ESR of 3 Ohms. Operating temperature range is -55°C to +125°C, with a ripple current rating of 158mA. This component is RoHS compliant and halogen-free.
Kemet T494A106M016AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A106M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.