
Solid Tantalum Capacitor, 2.2µF capacitance, 16V DC rated voltage, 20% tolerance. Features 4 Ohm ESR, 6% dissipation factor, and 137mA ripple current. Encased in a 3216 metric / 1206 imperial SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operates from -55°C to 125°C, with 500nA leakage current. RoHS compliant and suitable for general purpose applications.
Sign in to ask questions about the Kemet T494A225M016AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T494A225M016AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A225M016AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
