Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 3 Ohm ESR, 1.4µA leakage current, and 158mA ripple current. Operates from -55°C to 125°C. Packaged in a 3.2 x 1.6 x 1.6mm (1206/3216) surface-mount case with inward leads. RoHS compliant.
Kemet T494A226K006AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A226K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.