
Solid tantalum capacitor with 330nF capacitance and 25V DC rated voltage. Features 10% tolerance, 10 Ohm ESR, and 4% dissipation factor. Mounts via SMD/SMT with a 3216 metric case size (1206 imperial). Operating temperature range from -55°C to 125°C, with 500nA leakage current and 87mA ripple current. Packaged in tape and reel.
Kemet T494A334K025AT technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A334K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
