
The T494A475K010AS is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 10V and is available in a 1206 package type. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free with a composition of 90/10 Sn/Pb and is not RoHS compliant.
Kemet T494A475K010AS technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.8mm |
| Lead Free | 90/10 Sn/Pb |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 158mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494A475K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.