Solid Tantalum Capacitor, 4.7µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C with a ripple current of 146mA. Packaged in a 3216 metric (1206 imperial) SMD case with inward leads, dimensions 3.2mm x 1.6mm x 1.8mm.
Kemet T494A475M006AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 146mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A475M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.