Solid tantalum capacitor with 4.7µF capacitance and 20V DC rating. Features a 20% tolerance, 3 Ohm ESR, and 6% dissipation factor. This surface mount component has a 1206/3216 metric case size (3.2mm L x 1.6mm W x 1.8mm H) and operates from -55°C to 125°C. Ideal for general purpose applications, it is RoHS compliant and supplied on tape and reel.
Kemet T494A475M020AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A475M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.